Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoX9003429-4GSSMB1000RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91AM9446
Your Part Number
86 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.440 |
| 10+ | $8.390 |
| 25+ | $8.190 |
| 50+ | $7.980 |
| 100+ | $7.200 |
| 250+ | $6.940 |
| 500+ | $5.820 |
Price for:Each
Minimum: 1
Multiple: 1
$10.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoX9003429-4GSSMB1000RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.91AM9446
Antenna Band-
Antenna Type-
Frequency Range700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz
VSWR-
Antenna MountingM12 Screw
Product Range-
Antenna Case / Package46mm x 25mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Antenna PolarizationLinear, Omnidirectional
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Band
-
Frequency Range
700MHz to 960MHz, 1.71GHz to 2.17GHz, 2.5GHz to 2.7GHz
Gain
2.7dBi, 2.7dBi, 1.2dBi
Product Range
-
Antenna Case / Package
46mm x 25mm
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Antenna Type
-
VSWR
-
Antenna Mounting
M12 Screw
Protocol
2G / 3G / 4G, Cellular, ISM, LoRa, LTE, LTE-M, NB-IoT
Operating Temperature Min
-40°C
Antenna Polarization
Linear, Omnidirectional
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
