
| Quantity | Price |
|---|---|
| 1+ | $75.230 |
| 5+ | $69.570 |
| 10+ | $63.910 |
| 25+ | $60.970 |
| 50+ | $59.210 |
Product Overview
AL-NFNFBHP-9 is a high performance N-female to N-female bulkhead 0-3GHz lightning protector. This very high-performance high power gas discharge tube suppressor featuring operation up to 3GHz. This unit features a bulkhead N-female connector with a rubber O-ring seal for mounting through an enclosure wall. The design of this protector provides outstanding performance and reliability due to its internal components. A circular brass contact inside this ensures the gas tube is firmly seated as well as providing a better contact point for the gas tube. Both connector ports of this unit are equally protected. This provides protection no matter which way it is installed. Either port can face the antenna and either port can face the equipment. A ground lug and terminal are provided directly on the lightning protector housing which provides superior grounding. Typical applications are IEEE 802.11b/g wireless LAN applications, MMDS, cellular applications, amateur radio applications.
- Reliable performance from DC ~ 3GHz
- Bi-directional protection
- Protector will pass DC
- Easily replaced gas tube element
- Multi-strike capability
- Impedance is 50 ohm
- Nickel plated brass connector body/ body, gold plated brass pin, rubber O-ring material
- Dimension is 2.5 x 0.9 x 0.9inch
- Operating temperature range from -67°F to 311°F
Warnings
This product can expose you to chemicals including phthalates, which is known to the State of California to cause cancer and birth defects or other reproductive harm.
Technical Specifications
-
Panel
1 Pole
50ohm
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
