Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOC-DVDV-S-020Copy
Newark Part No.55AJ2079
Product RangeAOC-DVDV-S Series
Your Part Number
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,152.610 |
Price for:Each
Minimum: 1
Multiple: 1
$1,152.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-DVDV-S-020Copy
Newark Part No.55AJ2079
Product RangeAOC-DVDV-S Series
Connector Type ADVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial65.6ft
Cable Length - Metric20m
Jacket ColorBlack
Product RangeAOC-DVDV-S Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-D Single Link Plug
Cable Length - Imperial
65.6ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DVI-D Single Link Plug
Cable Length - Metric
20m
Product Range
AOC-DVDV-S Series
Technical Docs (1)
Alternatives for AOC-DVDV-S-020
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
