Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoAOC-U31CMCM-BC-008Copy
Newark Part No.49AM5567
Product RangeAOC-U31CMCM-BC Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $264.060 |
| 5+ | $258.780 |
| 10+ | $253.500 |
Price for:Each
Minimum: 1
Multiple: 1
$264.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoAOC-U31CMCM-BC-008Copy
Newark Part No.49AM5567
Product RangeAOC-U31CMCM-BC Series
Connector to ConnectorUSB Type C Plug to USB Type C Plug
Cable Length - Metric8m
Cable Length - Imperial26.25ft
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product RangeAOC-U31CMCM-BC Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
USB Type C Plug to USB Type C Plug
Cable Length - Imperial
26.25ft
Jacket Color
Black
Product Range
AOC-U31CMCM-BC Series
Cable Length - Metric
8m
USB Standard
USB 3.1
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
