Print Page
Image is for illustrative purposes only. Please refer to product description.

100 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.960 |
| 10+ | $3.930 |
| 25+ | $3.910 |
| 50+ | $3.870 |
| 100+ | $3.850 |
| 250+ | $3.820 |
| 500+ | $3.570 |
| 1000+ | $3.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Min
-
Frequency Max
-
Connector Gender
Jack
Product Range
-
Coaxial Cable Type
RG58
Operating Frequency Max
1GHz
Connector Type
BNC
Impedance
75ohm
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
