Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $10.920 |
| 10+ | $10.250 |
| 25+ | $9.580 |
Price for:Each
Minimum: 1
Multiple: 1
$10.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoBTB5FDCopy
Newark Part No.89M7525
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Coaxial Cable TypeRG58
Coaxial TerminationSolder
Operating Frequency Max1GHz
Frequency Max-
Connector TypeBNC
Connector GenderJack
Contact MaterialBrass
Impedance50ohm
Product Range-
Connector MountingCable Mount
SVHCTo Be Advised
Product Overview
BTB5FD is a BNC female terminator utilizes a ¼W carbon film type resistor and a 50 ohm impedance value. Connector body is marked with 50 ohm value to assure proper installation. Typical applications include coaxial termination, data centre, laboratory, test & measurement.
- Gold plated contacts minimize attenuation
- Nickel plated body provides optimum resistance to corrosion
- Termination of 50 ohm coaxial lines
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Coaxial Cable Type
RG58
Operating Frequency Max
1GHz
Connector Type
BNC
Contact Material
Brass
Product Range
-
SVHC
To Be Advised
Operating Frequency Min
-
Coaxial Termination
Solder
Frequency Max
-
Connector Gender
Jack
Impedance
50ohm
Connector Mounting
Cable Mount
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
