Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | C&P9MCopy |
| Newark Part No. | 89M7542 |
| Your Part Number |
145 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.780 |
| 25+ | $3.540 |
| 50+ | $3.370 |
| 100+ | $3.210 |
| 250+ | $3.010 |
| 500+ | $2.870 |
| 1000+ | $2.730 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | C&P9MCopy |
| Newark Part No. | 89M7542 |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Receptacle |
| Convert From Positions | 9Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 9Positions |
| Product Range | - |
| Contact Material | - |
| Contact Plating | - |
| SVHC | To Be Advised |
Product Overview
The C&P9M is a 9-contact Insertion Type D-sub Connector conform to commercial industry standards and can be used with any standard male DB9 contact, including L-com's CPM family of contacts. Insertion/extraction tools TDT or TDTPRO are recommended for any changes necessary.
- Industry standard commercial DB9 (DE-9) female crimp connector
- UL94V-0 rated connector insulator satisfies flammability requirements
- Use with any commercial D-Sub male crimp contact such as L-com's CPM line
- Compatible with wire ranges of 20 to 28AWG
Applications
Industrial, Communications & Networking
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 9Positions |
| Convert To Gender | Receptacle |
| Product Range | - |
| Contact Plating | - |
| Convert From Gender | Receptacle |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 9Positions |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
