Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-600-R500Copy
Newark Part No.23T5148
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
External Diameter14.99mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPE
No. of Max Strands x Strand Size-
Product Range-
Wire Gauge-
Conductor MaterialCopper
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
500ft
External Diameter
14.99mm
Jacket Color
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
To Be Advised
Conductor Area CSA
-
Reel Length (Metric)
152.4m
Impedance
50ohm
Jacket Material
PE
Product Range
-
Conductor Material
Copper
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
