Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-QPNMA002Copy
Newark Part No.23T4773
Product RangeCA-QPNMA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $75.590 |
Price for:Each
Minimum: 1
Multiple: 1
$75.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-QPNMA002Copy
Newark Part No.23T4773
Product RangeCA-QPNMA Series
Cable Length - Imperial2ft
Connector to ConnectorN-Type Plug to 90° QMA Plug
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195
Connector Type AN Type Plug
Connector Type BQMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCA-QPNMA Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2ft
Cable Length - Metric
609.6mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CA-QPNMA Series
Connector to Connector
N-Type Plug to 90° QMA Plug
Coaxial Cable Type
CA-195
Connector Type B
QMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
