Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-RSPNFA010Copy
Newark Part No.23T4838
Product RangeCA-RSPNFA Series
Your Part Number
182 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.940 |
Price for:Each
Minimum: 1
Multiple: 1
$40.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNFA010Copy
Newark Part No.23T4838
Product RangeCA-RSPNFA Series
Connector to ConnectorSMA RP Plug to N-Type Jack
Cable Length - Imperial10ft
Cable Length - Metric3.048m
Coaxial Cable TypeCA-195
Connector Type ASMA RP Plug
Connector Type BN Type Jack
Impedance50ohm
Jacket ColorBlack
Product RangeCA-RSPNFA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
SMA RP Plug to N-Type Jack
Cable Length - Metric
3.048m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
CA-RSPNFA Series
Cable Length - Imperial
10ft
Coaxial Cable Type
CA-195
Connector Type B
N Type Jack
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA-RSPNFA010
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
