Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-RSPNFA020Copy
Newark Part No.23T4839
Product RangeCA-RSPNFA Series
Your Part Number
86 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $43.370 |
| 5+ | $40.370 |
| 10+ | $38.390 |
| 25+ | $36.580 |
| 50+ | $34.430 |
| 100+ | $32.520 |
Price for:Each
Minimum: 1
Multiple: 1
$43.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-RSPNFA020Copy
Newark Part No.23T4839
Product RangeCA-RSPNFA Series
Cable Length - Imperial20ft
Connector to ConnectorSMA RP Plug to N-Type Jack
Cable Length - Metric6.096m
Connector Type ASMA RP Plug
Connector Type ASMA RP Plug
Connector Type BN Type Jack
Connector Type BN Type Jack
Impedance50ohm
Product RangeCA-RSPNFA Series
Technical Specifications
Cable Length - Imperial
20ft
Cable Length - Metric
6.096m
Connector Type A
SMA RP Plug
Connector Type B
N Type Jack
Product Range
CA-RSPNFA Series
Connector to Connector
SMA RP Plug to N-Type Jack
Connector Type A
SMA RP Plug
Connector Type B
N Type Jack
Impedance
50ohm
Technical Docs (1)
Alternatives for CA-RSPNFA020
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
