Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-SMRNFA002Copy
Newark Part No.23T4951
Product RangeCA-SMRNFA Series
Your Part Number
134 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.550 |
Price for:Each
Minimum: 1
Multiple: 1
$49.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SMRNFA002Copy
Newark Part No.23T4951
Product RangeCA-SMRNFA Series
Connector to ConnectorN-Type Jack to 90° SMA Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195
Connector Type AN Type Jack
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCA-SMRNFA Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Jack to 90° SMA Plug
Cable Length - Metric
609.6mm
Connector Type A
N Type Jack
Impedance
50ohm
Product Range
CA-SMRNFA Series
Cable Length - Imperial
2ft
Coaxial Cable Type
CA-195
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
