Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA-SSMNMA002Copy
Newark Part No.23T4969
Product RangeCA-SSMNMA Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $45.140 |
Price for:Each
Minimum: 1
Multiple: 1
$45.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA-SSMNMA002Copy
Newark Part No.23T4969
Product RangeCA-SSMNMA Series
Connector to Connector90° SMA Plug to N-Type Plug
Cable Length - Imperial2ft
Cable Length - Metric609.6mm
Coaxial Cable TypeCA-195
Connector Type ASMA Right Angle Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCA-SSMNMA Series
SVHCLead
Technical Specifications
Connector to Connector
90° SMA Plug to N-Type Plug
Cable Length - Metric
609.6mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
CA-SSMNMA Series
Cable Length - Imperial
2ft
Coaxial Cable Type
CA-195
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
