Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA14214G-25Copy
Newark Part No.23T5234
Product RangeCA14214 Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $13.420 |
| 5+ | $12.610 |
| 10+ | $11.810 |
Price for:Each
Minimum: 1
Multiple: 1
$13.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA14214G-25Copy
Newark Part No.23T5234
Product RangeCA14214 Series
Connector Type A1/4" TS Connector
Connector Type B1/4" TS Connector
Cable Length - Imperial25ft
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Cable Length - Metric7.6m
Product RangeCA14214 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
1/4" TS Connector
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Product Range
CA14214 Series
Connector Type B
1/4" TS Connector
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CA14214G-25
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
