Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCA751MM-05MCopy
Newark Part No.89M7586
Product RangeCA751MM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $59.470 |
Price for:Each
Minimum: 1
Multiple: 1
$59.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCA751MM-05MCopy
Newark Part No.89M7586
Product RangeCA751MM Series
Connector Type ACentronics 50 Position Plug
Connector Type BCentronics 50 Position Plug
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket ColorLight Gray
Product RangeCA751MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Centronics 50 Position Plug
Cable Length - Imperial
19.7"
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
Centronics 50 Position Plug
Cable Length - Metric
500mm
Product Range
CA751MM Series
Technical Docs (1)
Alternatives for CA751MM-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
