Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCASATAEXT-20Copy
Newark Part No.23T5163
Product RangeCASATAEXT Series
Your Part Number
902 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.230 |
Price for:Each
Minimum: 1
Multiple: 1
$20.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCASATAEXT-20Copy
Newark Part No.23T5163
Product RangeCASATAEXT Series
Connector Type ASATA 7 Position Plug
Connector Type BSATA 7 Position Receptacle
Cable Length - Imperial20"
Cable Length - Metric508mm
Jacket ColorRed
Product RangeCASATAEXT Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
SATA 7 Position Plug
Cable Length - Imperial
20"
Jacket Color
Red
SVHC
To Be Advised
Connector Type B
SATA 7 Position Receptacle
Cable Length - Metric
508mm
Product Range
CASATAEXT Series
Technical Docs (1)
Alternatives for CASATAEXT-20
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
