Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCBC24-1MCopy
Newark Part No.65K1001
Product RangeCBC24 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $265.160 |
| 5+ | $259.850 |
| 10+ | $254.550 |
Price for:Each
Minimum: 1
Multiple: 1
$265.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCBC24-1MCopy
Newark Part No.65K1001
Product RangeCBC24 Series
Connector Type BIEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorGray
Product RangeCBC24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug + IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Imperial
3.3ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB 24 Position Plug
Cable Length - Metric
1m
Product Range
CBC24 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
