Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCBD24-4MCopy
Newark Part No.89M7627
Product RangeCBD24 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $93.490 |
Price for:Each
Minimum: 1
Multiple: 1
$93.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCBD24-4MCopy
Newark Part No.89M7627
Product RangeCBD24 Series
Connector Type AIEEE-488 / GPIB 24 Position Plug
Connector Type BIEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColorGray
Product RangeCBD24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug
Cable Length - Imperial
13.1ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB 24 Position Plug
Cable Length - Metric
4m
Product Range
CBD24 Series
Technical Docs (1)
Alternatives for CBD24-4M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
