Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC213B-100Copy
Newark Part No.89M8009
Product RangeCC213B Series
Your Part Number
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $260.200 |
| 5+ | $244.490 |
| 10+ | $228.770 |
Price for:Each
Minimum: 1
Multiple: 1
$260.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC213B-100Copy
Newark Part No.89M8009
Product RangeCC213B Series
Cable Length - Imperial100ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric30.48m
Coaxial Cable TypeRG213B/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC213B Series
SVHCLead
Technical Specifications
Cable Length - Imperial
100ft
Cable Length - Metric
30.48m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC213B Series
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG213B/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
