Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCC223N-15Copy
Newark Part No.89M8030
Product RangeCC223N Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $142.490 |
| 5+ | $133.880 |
| 10+ | $125.280 |
Price for:Each
Minimum: 1
Multiple: 1
$142.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC223N-15Copy
Newark Part No.89M8030
Product RangeCC223N Series
Connector to ConnectorN-Type Plug to N-Type Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Coaxial Cable TypeRG223/U
Connector Type AN Type Plug
Connector Type BN Type Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC223N Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
N-Type Plug to N-Type Plug
Cable Length - Metric
4.6m
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
CC223N Series
Cable Length - Imperial
15ft
Coaxial Cable Type
RG223/U
Connector Type B
N Type Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CC223N-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
