Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCC58C-2.5Copy
Newark Part No.89M8055
Product RangeCC58C Series
Your Part Number
68 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.380 |
| 5+ | $19.900 |
| 10+ | $18.920 |
| 25+ | $18.040 |
| 50+ | $16.970 |
| 100+ | $16.030 |
Price for:Each
Minimum: 1
Multiple: 1
$21.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCC58C-2.5Copy
Newark Part No.89M8055
Product RangeCC58C Series
Cable Length - Imperial2.5ft
Coaxial Cable TypeRG58C/U
Connector Type ABNC Plug
Connector Type BBNC Plug
Impedance50ohm
Jacket ColorBlack
Product RangeCC58C Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
2.5ft
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
CC58C Series
Coaxial Cable Type
RG58C/U
Connector Type B
BNC Plug
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
