Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCCD234MM-1Copy
Newark Part No.89M7653
Product RangeCCD234MM Series
Your Part Number
11 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.060 |
| 5+ | $35.770 |
| 10+ | $35.490 |
| 25+ | $35.200 |
| 50+ | $34.910 |
| 100+ | $34.630 |
Price for:Each
Minimum: 1
Multiple: 1
$36.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCCD234MM-1Copy
Newark Part No.89M7653
Product RangeCCD234MM Series
Connector Type AMini DIN 4 Position Plug
Connector Type BMini DIN 4 Position Plug
Cable Length - Imperial1ft
Cable Length - Metric304.8mm
Product RangeCCD234MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
Mini DIN 4 Position Plug
Cable Length - Imperial
1ft
Product Range
CCD234MM Series
Connector Type B
Mini DIN 4 Position Plug
Cable Length - Metric
304.8mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CCD234MM-1
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
