Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCGDVI-I-MM-10Copy
Newark Part No.17X1689
Product RangeCGDVI-I-MM Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $82.490 |
Price for:Each
Minimum: 1
Multiple: 1
$82.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCGDVI-I-MM-10Copy
Newark Part No.17X1689
Product RangeCGDVI-I-MM Series
Connector Type ADVI-I Dual Link Plug
Connector Type BDVI-I Dual Link Plug
Cable Length - Imperial10ft
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Cable Length - Metric3.05m
Product RangeCGDVI-I-MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-I Dual Link Plug
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
Product Range
CGDVI-I-MM Series
Connector Type B
DVI-I Dual Link Plug
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CGDVI-I-MM-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
