Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD15MM-15Copy
Newark Part No.89M8221
Product RangeCHD15MM Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $77.670 |
| 5+ | $72.580 |
| 10+ | $68.110 |
| 25+ | $66.080 |
| 50+ | $62.360 |
Price for:Each
Minimum: 1
Multiple: 1
$77.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD15MM-15Copy
Newark Part No.89M8221
Product RangeCHD15MM Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorLight Gray
Product RangeCHD15MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
15ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-15 Plug
Cable Length - Metric
4.6m
Product Range
CHD15MM Series
Technical Docs (1)
Alternatives for CHD15MM-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
