Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD26MF-50Copy
Newark Part No.89M8230
Product RangeCHD26MF Series
Your Part Number
50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $260.890 |
| 5+ | $245.540 |
| 10+ | $238.520 |
Price for:Each
Minimum: 1
Multiple: 1
$260.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD26MF-50Copy
Newark Part No.89M8230
Product RangeCHD26MF Series
Connector Type AHD-26 Plug
Connector Type BHD-26 Receptacle
Cable Length - Imperial50ft
Cable Length - Metric15.2m
Jacket ColorLight Gray
Product RangeCHD26MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-26 Plug
Cable Length - Imperial
50ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-26 Receptacle
Cable Length - Metric
15.2m
Product Range
CHD26MF Series
Technical Docs (1)
Alternatives for CHD26MF-50
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
