Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCHD78MM-10Copy
Newark Part No.89M8264
Product RangeCHD78MM Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $389.730 |
| 5+ | $381.930 |
| 10+ | $374.140 |
Price for:Each
Minimum: 1
Multiple: 1
$389.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCHD78MM-10Copy
Newark Part No.89M8264
Product RangeCHD78MM Series
Connector Type AHD-78 Plug
Connector Type BHD-78 Plug
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Jacket ColorLight Gray
Product RangeCHD78MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-78 Plug
Cable Length - Imperial
10ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-78 Plug
Cable Length - Metric
3.05m
Product Range
CHD78MM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
