Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCIF24-2MCopy
Newark Part No.36K2173
Product RangeCIF24 Series
Your Part Number
98 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $324.410 |
| 5+ | $305.330 |
| 10+ | $296.600 |
Price for:Each
Minimum: 1
Multiple: 1
$324.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCIF24-2MCopy
Newark Part No.36K2173
Product RangeCIF24 Series
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorGray
Product RangeCIF24 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE-488 / GPIB 24 Position Plug + IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Imperial
6.6ft
Jacket Color
Gray
SVHC
To Be Advised
Connector Type B
IEEE-488 / GPIB 24 Position Plug + IEEE-488 / GPIB 24 Position Receptacle
Cable Length - Metric
2m
Product Range
CIF24 Series
Technical Docs (1)
Alternatives for CIF24-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
