Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2H15MF-2.5Copy
Newark Part No.89M8606
Product RangeCS2H15MF Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $101.530 |
| 5+ | $93.920 |
| 10+ | $86.300 |
| 25+ | $80.890 |
Price for:Each
Minimum: 1
Multiple: 1
$101.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2H15MF-2.5Copy
Newark Part No.89M8606
Product RangeCS2H15MF Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Receptacle
Cable Length - Imperial2.5ft
Cable Length - Metric762mm
Jacket ColorLight Gray
Product RangeCS2H15MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
2.5ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
HD-15 Receptacle
Cable Length - Metric
762mm
Product Range
CS2H15MF Series
Technical Docs (1)
Alternatives for CS2H15MF-2.5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
