Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCS2N9MM-6Copy
Newark Part No.89M8634
Product RangeCS2N9MM Series
Your Part Number
90 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $100.290 |
| 5+ | $92.760 |
| 10+ | $85.240 |
| 25+ | $79.920 |
| 50+ | $76.100 |
Price for:Each
Minimum: 1
Multiple: 1
$100.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCS2N9MM-6Copy
Newark Part No.89M8634
Product RangeCS2N9MM Series
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Plug
Cable Length - Imperial6ft
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Cable Length - Metric1.8m
Product RangeCS2N9MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
Product Range
CS2N9MM Series
Connector Type B
D Sub 9 Position Plug
Cable Length - Imperial
6ft
Cable Length - Metric
1.8m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CS2N9MM-6
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
