Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSM84AA-1MCopy
Newark Part No.89M8538
Product RangeCSM84AA Series
Your Part Number
44 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $81.500 |
| 5+ | $76.150 |
| 10+ | $71.470 |
| 25+ | $69.330 |
| 50+ | $65.430 |
Price for:Each
Minimum: 1
Multiple: 1
$81.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSM84AA-1MCopy
Newark Part No.89M8538
Product RangeCSM84AA Series
Connector Type AIEEE 1284 Plug
Connector Type BD Sub 25 Position Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorLight Gray
Product RangeCSM84AA Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
IEEE 1284 Plug
Cable Length - Imperial
3.3ft
Jacket Color
Light Gray
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Plug
Cable Length - Metric
1m
Product Range
CSM84AA Series
Technical Docs (1)
Alternatives for CSM84AA-1M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
