Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUMICBX-05MCopy
Newark Part No.47X2802
Product RangeCSMUMICBX Series
Your Part Number
16 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $34.750 |
Price for:Each
Minimum: 1
Multiple: 1
$34.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUMICBX-05MCopy
Newark Part No.47X2802
Product RangeCSMUMICBX Series
Connector to ConnectorMicro Type B Plug to Micro Type B Receptacle
Cable Length - Metric500mm
Cable Length - Imperial19.7"
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product RangeCSMUMICBX Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Micro Type B Plug to Micro Type B Receptacle
Cable Length - Imperial
19.7"
Jacket Color
Black
Product Range
CSMUMICBX Series
Cable Length - Metric
500mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for CSMUMICBX-05M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
