Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUZ9MF-125Copy
Newark Part No.89M8505
Product RangeCSMUZ9MF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $208.700 |
| 5+ | $196.430 |
| 10+ | $190.820 |
Price for:Each
Minimum: 1
Multiple: 1
$208.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUZ9MF-125Copy
Newark Part No.89M8505
Product RangeCSMUZ9MF Series
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial125ft
Cable Length - Metric38.1m
Jacket ColorBlack
Product RangeCSMUZ9MF Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
125ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
38.1m
Product Range
CSMUZ9MF Series
Technical Docs (1)
Alternatives for CSMUZ9MF-125
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
