Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSTP5-100Copy
Newark Part No.23T5477
Product RangeCSTP5 Series
Your Part Number
9 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 100+ | $4.050 |
| 200+ | $3.930 |
| 500+ | $3.710 |
Price for:1 Foot
Maximum available is 9
Minimum: 100
Multiple: 100
$405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSTP5-100Copy
Newark Part No.23T5477
Product RangeCSTP5 Series
Cable ShieldingShielded
No. of Pairs5 Pair
Wire Gauge26AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColorLight Gray
No. of Max Strands x Strand Size7 x 0.15mm
Voltage Rating300V
Jacket MaterialPVC
Conductor MaterialTinned Copper
External Diameter7.01mm
Product RangeCSTP5 Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Color
Light Gray
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
CSTP5 Series
No. of Pairs
5 Pair
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 0.15mm
Jacket Material
PVC
External Diameter
7.01mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
