Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-3BCopy
Newark Part No.89M8892
Product RangeCTL3VGAMM-B Series
Your Part Number
198 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $115.860 |
| 5+ | $97.860 |
| 10+ | $93.540 |
| 25+ | $89.590 |
Price for:Each
Minimum: 1
Multiple: 1
$115.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTL3VGAMM-3BCopy
Newark Part No.89M8892
Product RangeCTL3VGAMM-B Series
Connector Type AHD-15 Plug
Connector Type BHD-15 Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product RangeCTL3VGAMM-B Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
HD-15 Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
HD-15 Plug
Cable Length - Metric
914.4mm
Product Range
CTL3VGAMM-B Series
Technical Docs (1)
Alternatives for CTL3VGAMM-3B
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
