Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCTLDVI-ISL-MM-15Copy
Newark Part No.88M3708
Product RangeCTLDVI-ISL-MM Series
Your Part Number
18 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $136.570 |
| 5+ | $133.840 |
| 10+ | $131.100 |
| 25+ | $128.370 |
Price for:Each
Minimum: 1
Multiple: 1
$136.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLDVI-ISL-MM-15Copy
Newark Part No.88M3708
Product RangeCTLDVI-ISL-MM Series
Connector Type ADVI-I Single Link Plug
Connector Type BDVI-I Single Link Plug
Cable Length - Imperial15ft
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Product RangeCTLDVI-ISL-MM Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DVI-I Single Link Plug
Cable Length - Imperial
15ft
Cable Length - Metric
4.6m
SVHC
To Be Advised
Connector Type B
DVI-I Single Link Plug
Cable Length - Imperial
15ft
Product Range
CTLDVI-ISL-MM Series
Technical Docs (1)
Alternatives for CTLDVI-ISL-MM-15
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
