Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $233.360 |
| 5+ | $219.250 |
| 10+ | $205.160 |
Price for:Each
Minimum: 1
Multiple: 1
$233.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
EVC Plug
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
SVHC
To Be Advised
Connector Type B
EVC Plug
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Technical Docs (1)
Alternatives for CTLEVCMM-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
