Print Page
DG9015MF1
D Sub Connector Adapter, R/A, Standard D Sub, Plug, 15 Positions, Standard D Sub, Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DG9015MF1Copy |
| Newark Part No. | 23T5597 |
| Your Part Number |
22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.610 |
| 5+ | $31.090 |
| 10+ | $28.570 |
| 25+ | $26.780 |
| 50+ | $25.500 |
| 100+ | $24.290 |
| 250+ | $22.760 |
Price for:Each
Minimum: 1
Multiple: 1
$33.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DG9015MF1Copy |
| Newark Part No. | 23T5597 |
| D Sub Connector A | Standard D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 15Positions |
| D Sub Connector B | Standard D Sub |
| Convert To Gender | Receptacle |
| Convert To Positions | 15Positions |
| Product Range | - |
| Contact Material | - |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
Product Overview
Connecting cables in tight spaces can be a problem in many applications. These low profile adapters solve this problem by allowing cables to be connected at a 90 degree angle. Three versions are available for each connector size allowingcableDiameM DM Dxi66in opposite directions. Adapters are male to female, fully shielded and are overmolded with gray PVC. Mating hardware is reversible allowing for use in virtually any application.
- Allows cables to mate at a 90 degree angle to avoid nearby obstructions
- One inch low profile for optimum clearance allowance
- 100% shielding throughout for protection against EMI/RFI
- Gold contact plating provides reliable connections with repeated mating cycles
Technical Specifications
| D Sub Connector A | Standard D Sub |
|---|---|
| Convert From Positions | 15Positions |
| Convert To Gender | Receptacle |
| Product Range | - |
| Contact Plating | Gold Plated Contacts |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | Standard D Sub |
| Convert To Positions | 15Positions |
| Contact Material | - |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
