Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DGBH78MCopy |
| Newark Part No. | 89M9021 |
| Your Part Number |
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $56.140 |
| 5+ | $52.470 |
| 10+ | $49.230 |
| 25+ | $47.760 |
| 50+ | $45.080 |
Price for:Each
Minimum: 1
Multiple: 1
$56.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | DGBH78MCopy |
| Newark Part No. | 89M9021 |
| D Sub Connector A | High Density D Sub |
| Convert From Gender | Plug |
| Convert From Positions | 78Positions |
| D Sub Connector B | High Density D Sub |
| Convert To Gender | Plug |
| Convert To Positions | 78Positions |
| Product Range | - |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Flash Plated Contacts |
| SVHC | To Be Advised |
Technical Specifications
| D Sub Connector A | High Density D Sub |
|---|---|
| Convert From Positions | 78Positions |
| Convert To Gender | Plug |
| Product Range | - |
| Contact Plating | Gold Flash Plated Contacts |
| Convert From Gender | Plug |
|---|---|
| D Sub Connector B | High Density D Sub |
| Convert To Positions | 78Positions |
| Contact Material | Copper Alloy |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
