Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $7.540 |
| 10+ | $7.080 |
| 25+ | $6.620 |
Price for:Each
Minimum: 1
Multiple: 1
$7.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDIN-35-1Copy
Newark Part No.51T9275
Accessory TypeDIN Rail
For Use WithEnclosures
Length1m
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centers25mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
DIN Rail
Length
1m
Width
35mm
Fixing Centers
25mm
SVHC
To Be Advised
For Use With
Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
