Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDPA00003-2MCopy
Newark Part No.76AC1212
Product RangeDPA00003 Series
Your Part Number
262 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.180 |
| 5+ | $43.000 |
| 10+ | $40.880 |
| 25+ | $38.970 |
| 50+ | $36.680 |
| 100+ | $34.640 |
Price for:Each
Minimum: 1
Multiple: 1
$46.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDPA00003-2MCopy
Newark Part No.76AC1212
Product RangeDPA00003 Series
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Cable Length - Metric2m
Jacket ColorBlack
Product RangeDPA00003 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Jacket Color
Black
SVHC
To Be Advised
Connector Type B
DisplayPort Plug
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Product Range
DPA00003 Series
Technical Docs (1)
Alternatives for DPA00003-2M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
