Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDD-RA-10Copy
Newark Part No.51T9328
Product RangeDVIDD-RA Series
Your Part Number
33 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $123.830 |
Price for:Each
Minimum: 1
Multiple: 1
$123.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDD-RA-10Copy
Newark Part No.51T9328
Product RangeDVIDD-RA Series
Connector Type A90° DVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial10ft
Cable Length - Imperial10ft
Cable Length - Metric3.05m
Product RangeDVIDD-RA Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° DVI-D Dual Link Plug
Cable Length - Imperial
10ft
Cable Length - Metric
3.05m
SVHC
To Be Advised
Connector Type B
DVI-D Dual Link Plug
Cable Length - Imperial
10ft
Product Range
DVIDD-RA Series
Technical Docs (1)
Alternatives for DVIDD-RA-10
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
