Print Page
Image is for illustrative purposes only. Please refer to product description.

1,148 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.820 |
| 5+ | $87.100 |
| 10+ | $83.260 |
| 25+ | $79.740 |
Price for:Each
Minimum: 1
Multiple: 1
$92.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDD-RA4-5Copy
Newark Part No.45W8074
Connector Type A90° DVI-D Dual Link Plug
Connector Type BDVI-D Dual Link Plug
Cable Length - Imperial5ft
Cable Length - Metric1.5m
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° DVI-D Dual Link Plug
Cable Length - Imperial
5ft
SVHC
To Be Advised
Connector Type B
DVI-D Dual Link Plug
Cable Length - Metric
1.5m
Technical Docs (1)
Alternatives for DVIDD-RA4-5
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
