Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoDVIDS-RA4Z-3Copy
Newark Part No.28X7589
Product RangeDVIDS-RA4Z Series
Your Part Number
1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $99.960 |
| 5+ | $93.810 |
| 10+ | $89.660 |
| 25+ | $85.880 |
Price for:Each
Minimum: 1
Multiple: 1
$99.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoDVIDS-RA4Z-3Copy
Newark Part No.28X7589
Product RangeDVIDS-RA4Z Series
Connector Type A90° DVI-D Single Link Plug
Connector Type BDVI-D Single Link Plug
Cable Length - Imperial3ft
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Cable Length - Metric914.4mm
Product RangeDVIDS-RA4Z Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° DVI-D Single Link Plug
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
Product Range
DVIDS-RA4Z Series
Connector Type B
DVI-D Single Link Plug
Cable Length - Imperial
3ft
Cable Length - Metric
914.4mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DVIDS-RA4Z-3
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
