
| Quantity | Price |
|---|---|
| 1+ | $30.250 |
Product Information
Product Overview
ECF504-3BA-BLK is a black adapter with a B type female to an A type female design and is rated for USB 3.0. Coupler/adapter options include A to A, A to B, and B to A connector combinations in addition to both chrome plated, shielded and unshielded housing designs. Allows USB cables to be passed through panels or enclosures using L-com's ECF style flange mount design with screw mounting for secure installation. The chrome plated design electrically connects the connector shells and ground to the housing's plating and is excellent for applications that require grounding your adapter/coupler to your panel or enclosure. L-com's ECF style USB adapter products securely mount via 4-40 screws which are sold separately (part number ECF440). Applications include PC peripheral interconnects and computing, data acquisition and storage, test and measurement, video and data transfer, printers and servers.
- Black USB 3.0 adapter with a B type female to an A type female design
- Available connector options include USB 2.0 and 3.0 female type A-A, B-A & A-B
- Shielded and Unshielded housings available for user grounding preference
- Rated for USB 3.0 applications with 30micro inch gold plated contacts
Technical Specifications
USB Type B Receptacle
USB 3.0
-
Gold Plated Contacts
USB Type A Receptacle
-
-
To Be Advised
Technical Docs (1)
Alternatives for ECF504-3BA-BLK
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
