Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.780 |
Price for:Each
Minimum: 1
Multiple: 1
$17.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Bulkhead attenuator for 1310nm wavelength and is rated for 5db
- Perfect solution for attenuating single mode fibre connector for both lab and commercial application
- Constructed of the highest quality materials and is factory tested
- Ceramic ferrules provide precise alignment
- Bulkhead design is compatible with standard industry connectors
- Suitable for FTTX, test and measurement applications
Technical Specifications
Attenuation Max
5dB
Fibre Optic Connector Type
SC
Fiber Optic Connector Polish Type
-
Wavelength
1310nm
SVHC
To Be Advised
Attenuation
5dB
Fibre Optic Polish Type
-
Wavelength Typ
1310nm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
