Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.530 |
| 5+ | $6.440 |
| 10+ | $6.370 |
| 25+ | $6.290 |
| 50+ | $6.200 |
| 100+ | $6.130 |
| 250+ | $6.040 |
Price for:Each
Minimum: 1
Multiple: 1
$6.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOB30SNGTKZ-MCopy
Newark Part No.23AK2985
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
No. of Fibers2Fibres
External Diameter2.9mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorBlack
Jacket MaterialPUR
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
2Fibres
Reel Length (Imperial)
3.3ft
Jacket Color
Black
Product Range
-
Fibre Diameter
9µm / 125µm
External Diameter
2.9mm
Reel Length (Metric)
1m
Jacket Material
PUR
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
