Print Page
Image is for illustrative purposes only. Please refer to product description.

160 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$6.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOB625Z-MCopy
Newark Part No.89M9717
Fibre TypeMultimode
Fibre Diameter62.5µm / 125µm
No. of Fibers2Fibres
External Diameter3mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorSlate
Jacket MaterialPVC
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Multimode
No. of Fibers
2Fibres
Reel Length (Imperial)
3.3ft
Jacket Color
Slate
Product Range
-
Fibre Diameter
62.5µm / 125µm
External Diameter
3mm
Reel Length (Metric)
1m
Jacket Material
PVC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
