Print Page
Image is for illustrative purposes only. Please refer to product description.

169 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 25+ | $11.280 |
Price for:Each
Minimum: 25
Multiple: 25
$282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOBOM2IB2-MCopy
Newark Part No.63W7964
Fibre TypeMultimode
Fibre Diameter50µm / 125µm
No. of Fibers2Fibres
External Diameter2mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorOrange
Jacket MaterialFluoropolymer
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Multimode
No. of Fibers
2Fibres
Reel Length (Imperial)
3.3ft
Jacket Color
Orange
Product Range
-
Fibre Diameter
50µm / 125µm
External Diameter
2mm
Reel Length (Metric)
1m
Jacket Material
Fluoropolymer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
