Print Page
Image is for illustrative purposes only. Please refer to product description.

210 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.430 |
Price for:Each
Minimum: 1
Multiple: 1
$9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOBOS1IB2-MCopy
Newark Part No.63W7982
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
No. of Fibers2Fibres
External Diameter6.3mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket ColorYellow
Jacket MaterialFluoropolymer
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
2Fibres
Reel Length (Imperial)
3.3ft
Jacket Color
Yellow
Product Range
-
Fibre Diameter
9µm / 125µm
External Diameter
6.3mm
Reel Length (Metric)
1m
Jacket Material
Fluoropolymer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
