Print Page
Image is for illustrative purposes only. Please refer to product description.

200 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.800 |
Price for:Each
Minimum: 1
Multiple: 1
$26.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoFOBSNGD24-MCopy
Newark Part No.89M9687
Fibre TypeSinglemode
Fibre Diameter9µm / 125µm
No. of Fibers24Fibres
External Diameter7mm
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
Jacket Color-
Jacket Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Type
Singlemode
No. of Fibers
24Fibres
Reel Length (Imperial)
3.3ft
Jacket Color
-
Product Range
-
Fibre Diameter
9µm / 125µm
External Diameter
7mm
Reel Length (Metric)
1m
Jacket Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
